Part Details for FA-238 16.0000MA30X-C0 by Seiko Epson Corporation
Overview of FA-238 16.0000MA30X-C0 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 16.0000MA30X-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-FA-23816.0000MA30X-C0TR-ND
|
DigiKey | FA-238 16.0000MA30X-C0: SMD XTL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3070 | Buy Now |
DISTI #
732-FA-23816MA30X-C0
|
Mouser Electronics | Crystals FA-238 16.0000MA30X-C0: SMD XTL MHZ +/-20PPM +/-30PPM -40-85C 18PF 1K TR RoHS: Compliant | 0 |
|
$0.2570 / $0.5700 | Order Now |
DISTI #
V79:2366_27179796
|
Arrow Electronics | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 691 Package Multiple: 1 Date Code: 2203 | Americas - 100000 |
|
$0.1368 / $0.1447 | Buy Now |
DISTI #
65669101
|
Verical | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 691 Package Multiple: 1 Date Code: 2203 | Americas - 100000 |
|
$0.1368 / $0.1447 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2733 / $0.2929 | Buy Now |