Part Details for FA-20H 40.0000MF10Z-K3 by Seiko Epson Corporation
Overview of FA-20H 40.0000MF10Z-K3 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-20H 40.0000MF10Z-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4045CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 10PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38410 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
732-FA20H40.F10Z-K3
|
Mouser Electronics | Crystals 40MHz 10ppm 10pF -20C +75C RoHS: Compliant | 13482 |
|
$0.6740 / $0.8600 | Buy Now |
DISTI #
73600689
|
Verical | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 445 Package Multiple: 5 | Americas - 32550 |
|
$0.1561 / $0.1888 | Buy Now |
DISTI #
79326181
|
Verical | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1000 |
|
$1.0628 / $1.1931 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1250 |
|
$0.8067 / $0.8643 | Buy Now |