Part Details for FA-20H 38.4000MF10Z-AS3 by Seiko Epson Corporation
Overview of FA-20H 38.4000MF10Z-AS3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-20H 38.4000MF10Z-AS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3631CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8.5PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12804 In Stock |
|
$0.7792 / $1.2300 | Buy Now |
DISTI #
732-FA20H38.4F10ZAS3
|
Mouser Electronics | Crystals 38.4MHz 10PPM -20C +75C 8.5pF RoHS: Compliant | 2599 |
|
$0.7090 / $1.2200 | Buy Now |
|
Bristol Electronics | 2118 |
|
RFQ |