There are no models available for this part yet.
Overview of FA-20H 25.000000MHZ 18.0 +30.0-30.0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FA-20H 25.000000MHZ 18.0 +30.0-30.0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49122211
|
Verical | Crystal 25MHz ±30ppm (Tol) 18pF FUND 80Ohm 4-Pin Ultra Mini-CSMD RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 695 |
|
$0.5225 / $0.7838 | Buy Now | |
DISTI #
C1S758000021447
|
Chip1Stop | Resonators RoHS: Compliant pbFree: Yes Container: Cut Tape | 695 |
|
$0.4180 / $0.9400 | Buy Now |