Part Details for FA-1LS-015 by F&F
Overview of FA-1LS-015 by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-1LS-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA-1LS-015
|
TME | Inverter, Max motor power: 1.5kW, Usup: 220÷240VAC, 0÷300Hz, IN: 6 Min Qty: 1 | 1 |
|
$233.5100 / $250.0800 | Buy Now |