There are no models available for this part yet.
Overview of FA-1F022 by F&F
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD1F022K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Full 0.38um (15u\\) Gold, Tape & Reel 2000pcs, Right Feed | |
L17RRD1F022G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Full 0.38um (15u\\) Gold, Tape & Reel 2000pcs, Left Feed |
Price & Stock for FA-1F022 by F&F
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FA-1F022
|
TME | Inverter, Max motor power: 2.2kW, Usup: 230VAC, 10A, FA-1F Min Qty: 1 | 0 |
|
$438.0600 / $467.2700 | RFQ |