-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, ULTRA MINATURE, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2128324GSP#HA0 | Renesas Electronics Corporation | 72V 0.5A Step-Down Regulator with Fixed 6V or 12V Output, with Two 5V and 3.3V LDO Outputs and Standby Feature | |
RTKA212832DR0000BU | Renesas Electronics Corporation | Sync Buck Eval Board with 14V to 72V Vin Range, 12V 500mA Buck Output, 5V 100mA and 3.3V 50mA LDO Outputs |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA-12832.0000MF10Z-AJ3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FA-12832.0000MF10Z-AJ3
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, ULTRA MINATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, ULTRA MINATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Seiko Epson Corporation | |
Additional Feature | AGING 1PPM/FIRST YEAR ALSO AVAILABLE; TS 16949 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |