Part Details for FA-128 26.0000MF10Z-W3 by Seiko Epson Corporation
Overview of FA-128 26.0000MF10Z-W3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-128 26.0000MF10Z-W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3680CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 12PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
248 In Stock |
|
$0.5886 / $1.0500 | Buy Now |
DISTI #
732-FA-12826F10Z-W3
|
Mouser Electronics | Crystals 26MHz 10PPM -20C +75C 12.0pF RoHS: Compliant | 2509 |
|
$0.5660 / $1.0900 | Buy Now |