Part Details for FA 4552-5SN by Pizzato Elettrica Srl
Overview of FA 4552-5SN by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34552M8H-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 48 Pins, 1MHz Max Frequency (Non Promotion), QFP, / | |
M34552M8-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 48 Pins, 1MHz Max Frequency (Non Promotion), QFP, / | |
2SC4552(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for FA 4552-5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73668124
|
RS | Prewired position switch with roller lever | Pizzato USA FA 4552-5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3000 | RFQ |