Part Details for F9UYPZRNNSNF050 by Panduit Corp
Overview of F9UYPZRNNSNF050 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9UYPZRNNSNF050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F9UYPZRNNSNF050-ND
|
DigiKey | OS2 SM 24-FIBER PLENUM FRONT AC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,375.9800 | Buy Now |
DISTI #
F9UYPZRNNSNF050
|
Avnet Americas | ODF Tethered Cassette OS2 24-Fiber LC/APC Front Access Right Side 50ft Cable - Bulk (Alt: F9UYPZRNNSNF050) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,321.0700 | Buy Now |
DISTI #
644-F9UYPZRNNSNF050
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 SM 24-fiber Plenum Front Access Tet RoHS: Compliant | 0 |
|
$1,967.5100 | Order Now |
DISTI #
PANF9UYPZRNNSNF050
|
Heilind Electronics | OS2 SM 24-FIBER PLENUM FRONT ACCESS TET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,321.0700 / $1,390.6000 | Buy Now |
DISTI #
000000000006354529
|
Sager | Fiber Optic Cable Assemblies OS2 SM 24-fiber Plenum Front Access Tet Min Qty: 1 | 0 |
|
$1,439.8900 / $1,457.6600 | Buy Now |