There are no models available for this part yet.
Overview of F9UYPXLNNSNF050 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F9UYPXLNNSNF050 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-F9UYPXLNNSNF050-ND
|
DigiKey | OS2 SM 24-FIBER PLENUM FRONT AC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,263.1900 | Buy Now | |
DISTI #
F9UYPXLNNSNF050
|
Avnet Americas | ODF Tethered Cassette OS2 24-Fiber LC Front Access Left Side 50ft Cable - Bulk (Alt: F9UYPXLNNSNF050) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,212.7800 | Buy Now | |
DISTI #
644-F9UYPXLNNSNF050
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 SM 24-fiber Plenum Front Access Tet RoHS: Compliant | 0 |
|
$1,806.2400 | Order Now | |
DISTI #
PANF9UYPXLNNSNF050
|
Heilind Electronics | OS2 SM 24-FIBER PLENUM FRONT ACCESS TET | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,212.7800 / $1,276.6100 | Buy Now | ||
DISTI #
000000000006354487
|
Sager | Fiber Optic Cable Assemblies OS2 SM 24-fiber Plenum Front Access Tet Min Qty: 1 | 0 |
|
$1,321.8600 / $1,338.1800 | Buy Now |