Part Details for F9UYP5353AAF290 by Panduit Corp
Overview of F9UYP5353AAF290 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9UYP5353AAF290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F9UYP5353AAF290-ND
|
DigiKey | OS2 24F TRUNK OFNP MPO F/MPO F 1 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,887.9600 | Buy Now |
DISTI #
F9UYP5353AAF290
|
Avnet Americas | - Bulk (Alt: F9UYP5353AAF290) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,812.6200 | Buy Now |
DISTI #
644-F9UYP5353AAF290
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 24f Trunk OFNP MPO F/MPO F 18" Break RoHS: Compliant | 0 |
|
$2,699.6000 | Order Now |
DISTI #
73371092
|
RS | OS2 24f Trunk OFNP MPO F/MPO F 18" Break | Panduit F9UYP5353AAF290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,894.3400 | RFQ |
DISTI #
PANF9UYP5353AAF290
|
Heilind Electronics | OS2 24F TRUNK OFNP MPO FMPO F 18 BREAK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,812.6200 / $2,008.4400 | Buy Now |
DISTI #
000000000006075727
|
Sager | Fiber Optic Cable Assemblies OS2 24f Trunk OFNP MPO F/MPO F 18 Break Min Qty: 1 | 0 |
|
$1,975.6500 / $2,000.0400 | Buy Now |