Part Details for F9UYP5353AAF140 by Panduit Corp
Overview of F9UYP5353AAF140 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9UYP5353AAF140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F9UYP5353AAF140-ND
|
DigiKey | OS2 24F TRUNK OFNP MPO F/MPO F 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,498.0000 | Buy Now |
DISTI #
F9UYP5353AAF140
|
Avnet Americas | OS2 24F TRUNK OFNP MPO F/MPO F 18" BREAK - Bulk (Alt: F9UYP5353AAF140) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,438.2200 | Buy Now |
DISTI #
644-F9UYP5353AAF140
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 24f Trunk OFNP MPO F/MPO F 18" Break RoHS: Compliant | 0 |
|
$2,142.0000 | Order Now |
DISTI #
73371062
|
RS | OS2 24f Trunk OFNP MPO F/MPO F 18" Break | Panduit F9UYP5353AAF140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,503.0600 | RFQ |
DISTI #
PANF9UYP5353AAF140
|
Heilind Electronics | OS2 24F TRUNK OFNP MPO FMPO F 18 BREAK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,438.2200 / $1,513.9200 | Buy Now |
DISTI #
000000000006075697
|
Sager | Fiber Optic Cable Assemblies OS2 24f Trunk OFNP MPO F/MPO F 18 Break Min Qty: 1 | 0 |
|
$1,567.5800 / $1,586.9300 | Buy Now |