There are no models available for this part yet.
Overview of F9TYP5EL2SAM070 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F9TYP5EL2SAM070 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X2856
|
Newark | Os2 12F Trunk Ofnp Mpo F/Lc Dup Std Pola |Panduit F9TYP5EL2SAM070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$991.1700 / $1,137.5100 | Buy Now | |
DISTI #
F9TYP5EL2SAM070-ND
|
DigiKey | 12-FIBER OS2 INDOOR SMALL DIAMET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,108.5700 | Buy Now | |
DISTI #
F9TYP5EL2SAM070
|
Avnet Americas | Cable Assembly Plenum 70m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TYP5EL2SAM070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,064.3400 | Buy Now | |
DISTI #
644-F9TYP5EL2SAM070
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$1,585.1500 | Order Now | |
DISTI #
PANF9TYP5EL2SAM070
|
Heilind Electronics | OS2 12F TRUNK OFNP MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,064.3400 / $1,120.3600 | Buy Now | ||
DISTI #
000000000005438674
|
Sager | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,160.0600 / $1,174.3800 | Buy Now |
CAD Models for F9TYP5EL2SAM070 by Panduit Corp
Part Data Attributes for F9TYP5EL2SAM070 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
QUICKNET
|
Application
|
DATA CENTER
|
Approvals
|
ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA
|
Connector Side1
|
MPO FEMALE
|
Connector Side2
|
LC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
4.5 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
PLENUM
|
Length
|
70 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|