Part Details for F9TYL5EL2SAM090 by Panduit Corp
Results Overview of F9TYL5EL2SAM090 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TYL5EL2SAM090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9139
|
Newark | Os2 12F Trunk Lszh Mpo F/Lc Dup Std Pola |Panduit F9TYL5EL2SAM090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,060.2600 / $1,216.8100 | Buy Now |
DISTI #
F9TYL5EL2SAM090-ND
|
DigiKey | OS1/OS2 12-FIBER INDOOR SMALL DI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,185.8500 | Buy Now |
DISTI #
F9TYL5EL2SAM090
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 90m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TYL5EL2SAM09... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,138.5300 | Buy Now |
DISTI #
644-F9TYL5EL2SAM090
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Trunk LSZH MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$1,490.0500 | Order Now |
DISTI #
PANF9TYL5EL2SAM090
|
Heilind Electronics | OS2 12F TRUNK LSZH MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,138.5300 / $1,198.4500 | Buy Now |
DISTI #
000000000005428787
|
Sager | Fiber Optic Cable Assemblies OS2 12f Trunk LSZH MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,240.9300 / $1,256.2500 | Buy Now |
Part Details for F9TYL5EL2SAM090
F9TYL5EL2SAM090 CAD Models
F9TYL5EL2SAM090 Part Data Attributes
|
F9TYL5EL2SAM090
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9TYL5EL2SAM090
Panduit Corp
Cable Assembly, 12 Conductor(s), Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | QUICKNET | |
Application | DATA CENTER | |
Approvals | ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Length | 90 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |