There are no models available for this part yet.
Overview of F9TSR37NNSNM001 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F9TSR37NNSNM001 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y4262
|
Newark | 12-Fiber Os2 Indoor Trunk Riser Sc Simpl |Panduit F9TSR37NNSNM001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.0800 / $345.9000 | Buy Now | |
DISTI #
F9TSR37NNSNM001-ND
|
DigiKey | 12-FIBER OS2 INDOOR TRUNK RISER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.7200 | Buy Now | |
DISTI #
F9TSR37NNSNM001
|
Avnet Americas | Cable Assembly Riser 1m SC PL - Bulk (Alt: F9TSR37NNSNM001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$304.0800 | Buy Now | |
DISTI #
644-F9TSR37NNSNM001
|
Mouser Electronics | Fiber Optic Cable Assemblies 12-fiber OS2 Indoor Trunk Riser SC Simpl RoHS: Compliant | 0 |
|
$439.1200 / $452.8800 | Order Now | |
DISTI #
PANF9TSR37NNSNM001
|
Heilind Electronics | 12-FIBER OS2 INDOOR TRUNK SC RISER SIMPL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$304.0800 / $336.9300 | Buy Now | ||
DISTI #
000000000005232258
|
Sager | Fiber Optic Cable Assemblies 12-fiber OS2 Indoor Trunk Riser SC Simpl Min Qty: 1 | 0 |
|
$331.4300 / $348.4300 | Buy Now |
CAD Models for F9TSR37NNSNM001 by Panduit Corp
Part Data Attributes for F9TSR37NNSNM001 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|