Part Details for F9TRP7N7NANF058 by Panduit Corp
Overview of F9TRP7N7NANF058 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TRP7N7NANF058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005832267
|
Sager | Fiber Optic Cable Assemblies OS2 12f Interconnect OFNP PanMPO F/PanMP | 0 |
|
Buy Now |
Part Details for F9TRP7N7NANF058
F9TRP7N7NANF058 CAD Models
F9TRP7N7NANF058 Part Data Attributes
|
F9TRP7N7NANF058
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9TRP7N7NANF058
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | TIA/EIA | |
Connector Side1 | MPO | |
Connector Side2 | MPO | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 17.679 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |