Part Details for F9TRP5NQSSNF030 by Panduit Corp
Overview of F9TRP5NQSSNF030 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TRP5NQSSNF030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4230
|
Newark | Os2 12F Harness Ofnp Mpo F/Pushpull Lc 6 |Panduit F9TRP5NQSSNF030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$625.0000 / $767.6200 | Buy Now |
DISTI #
F9TRP5NQSSNF030-ND
|
DigiKey | OS2 12-FIBER ROUND HARNESS, PLEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$699.0300 | Buy Now |
DISTI #
F9TRP5NQSSNF030
|
Avnet Americas | Cable Assembly Plenum 9.144m 12POS Singlemode MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TRP5NQSSNF030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$671.1400 | Buy Now |
DISTI #
644-F9TRP5NQSSNF030
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Harness OFNP MPO F/PushPull LC 6 RoHS: Compliant | 0 |
|
$778.6200 / $791.0300 | Order Now |
DISTI #
73371036
|
RS | Harenss Cable Assempby, OS2,12-Fiber, RH, MPO-LC P/P, PLEM,30ft | Panduit F9TRP5NQSSNF030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$656.6000 / $706.0200 | RFQ |
DISTI #
PANF9TRP5NQSSNF030
|
Heilind Electronics | OS2 12f Harness OFNP MPO | Americas - 0 in Stock |
|
$645.3231 / $676.5484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$671.1400 / $706.4600 | Buy Now |
DISTI #
000000000005406252
|
Sager | Fiber Optic Cable Assemblies OS2 12f Harness OFNP MPO F/PushPull LC 6 Min Qty: 1 | 0 |
|
$731.5000 / $740.5300 | Buy Now |