Part Details for F9TRL5N5NANM020 by Panduit Corp
Overview of F9TRL5N5NANM020 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TRL5N5NANM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X3192
|
Newark | Os2 12F Interconnect Lszh Mpo F/Mpo F Ty |Panduit F9TRL5N5NANM020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F9TRL5N5NANM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m 12POS MPO to 12POS MPO F-F - Bulk (Alt: F9TRL5N5NANM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$521.8600 | Buy Now |
DISTI #
73370989
|
RS | Cable Assembly, OS2,12-Fiber, LSZH, MPO/F-MPO/F | Panduit F9TRL5N5NANM020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$510.1100 / $554.4700 | RFQ |
DISTI #
PANF9TRL5N5NANM020
|
Heilind Electronics | OS2 12F INTERCONNECT LSZH MPO FMPO F TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$521.8600 / $549.3300 | Buy Now |
DISTI #
000000000005406018
|
Sager | Fiber Optic Cable Assemblies OS2 12f Interconnect LSZH MPO F/MPO F Ty Min Qty: 1 | 0 |
|
$568.7900 / $597.9600 | Buy Now |
Part Details for F9TRL5N5NANM020
F9TRL5N5NANM020 CAD Models
F9TRL5N5NANM020 Part Data Attributes
|
F9TRL5N5NANM020
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9TRL5N5NANM020
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |