There are no models available for this part yet.
Overview of F9TRL5N5NANM006 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F9TRL5N5NANM006 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X3178
|
Newark | Os2 12F Interconnect Lszh Mpo F/Mpo F Ty |Panduit F9TRL5N5NANM006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
73370981
|
RS | Cable Assembly, OS2,12-Fiber, LSZH, MPO/F-MPO/F | Panduit F9TRL5N5NANM006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$456.2600 / $490.6000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$469.4400 / $494.1500 | Buy Now | ||
DISTI #
000000000005406004
|
Sager | Fiber Optic Cable Assemblies OS2 12f Interconnect LSZH MPO F/MPO F Ty | 0 |
|
Buy Now |
CAD Models for F9TRL5N5NANM006 by Panduit Corp
Part Data Attributes for F9TRL5N5NANM006 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
MPO FEMALE
|
Connector Side2
|
MPO FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|