Part Details for F981C105MMAGST by Kyocera AVX Components
Overview of F981C105MMAGST by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F981C105MMAGST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F981C105MMAGST
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 16 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] (Alt: F981C105MMAGST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |