-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F981A336MSAAS1 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0340
|
Newark | Cap, 33Μf, 10V, 20%, Capacitance:33Μf, Voltage Rating:10V, Product Range:F98-As1 Series, Capacit... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5310 / $0.9630 | Buy Now |
DISTI #
54Y3945
|
Newark | Face Down/Tape/Reel Rohs Compliant: Yes |Kyocera Avx F981A336MSAAS1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73983658
|
RS | High CV MnO2,33 uF,10 V Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
DISTI #
F981A336MSAAS1
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 10 V 20 55 C 125 C 0805 201209 Metric (Alt: F981A336MSAAS1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F981A336MSAAS1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F981A336MSAAS1
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |
The recommended soldering temperature profile for the F981A336MSAAS1 capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
Yes, the F981A336MSAAS1 capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10G peak acceleration, and 3 hours per axis.
The maximum allowable DC bias voltage for the F981A336MSAAS1 capacitor is 1.5 times the rated voltage, which is 50V in this case.
Yes, the F981A336MSAAS1 capacitor is designed to operate in humid environments, with a moisture sensitivity level of 3, which means it can withstand 30°C, 60% RH for 168 hours.
The ESR of the F981A336MSAAS1 capacitor is typically around 0.05 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.