Part Details for F981A226MSA by Nichicon Corporation
Overview of F981A226MSA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F981A226MSA
F981A226MSA CAD Models
F981A226MSA Part Data Attributes
|
F981A226MSA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F981A226MSA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0022 mA | |
Length | 2 mm | |
Manufacturer Series | F98 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | F98 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |
Alternate Parts for F981A226MSA
This table gives cross-reference parts and alternative options found for F981A226MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F981A226MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F951A226MQAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F951A226MQAAQ2 |
TCJB226M010R0300 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F981A226MSA vs TCJB226M010R0300 |
F971A226KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F971A226KBA |
F971A226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F971A226MBA |
F951A226MPAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F951A226MPAAQ2 |
TCJT226M010R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F981A226MSA vs TCJT226M010R0150 |
F951C226KAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F951C226KAAAQ2 |
TRJB226K010R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F981A226MSA vs TRJB226K010R |
F951A226KSAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F951A226KSAAQ2 |
F951A226KAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A226MSA vs F951A226KAAAQ2 |