Part Details for F981A225MUA by Kyocera AVX Components
Results Overview of F981A225MUA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F981A225MUA Information
F981A225MUA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F981A225MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R5885
|
Newark | Capacitor Tant, 2.2Uf, 10V, Smd 20%, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Capacitor Ca... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84R8920
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, Smd 20%, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-8648-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 10V 0402 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8948 In Stock |
|
$0.3872 / $1.2800 | Buy Now |
DISTI #
73978562
|
RS | High CV MnO2,2.2 uF,10 V | AVX F981A225MUA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
DISTI #
F981A225MUA
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 10 V 20 55 C 125 C 0402 110606 Metric (Alt: F981A225MUA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |