Part Details for F981A225MMA by Kyocera AVX Components
Overview of F981A225MMA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F981A225MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4077
|
Newark | Capacitor Tant, 2.2Uf, 10V, Smd 20%, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:7.5Ohm, Series:F98Rohs Compliant: Yes |Kyocera Avx F981A225MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84R8919
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, Smd 20%, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:58Ma Rohs Compliant: Yes |Kyocera Avx F981A225MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
73978563
|
RS | High CV MnO2,2.2 uF,10 V | AVX F981A225MMA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4890 / $0.5760 | RFQ |
DISTI #
F981A225MMA
|
TTI | Tantalum Capacitors - Solid SMD 2.2uF 10V 20% 0603 1.6x0.85x0.65mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.1860 | Buy Now |
DISTI #
F981A225MMA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] (Alt: F981A225MMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F981A225MMA
F981A225MMA CAD Models
F981A225MMA Part Data Attributes
|
F981A225MMA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F981A225MMA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |
Alternate Parts for F981A225MMA
This table gives cross-reference parts and alternative options found for F981A225MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F981A225MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F981A225MMA vs TBCL225M010CBLD0945 |
TBCL225M010CWSBT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F981A225MMA vs TBCL225M010CWSBT745 |
TBCL225M010CWLB5024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | F981A225MMA vs TBCL225M010CWLB5024 |
TBCL225M010CWLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F981A225MMA vs TBCL225M010CWLD0723 |
TBCL225M010CSLBT024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | F981A225MMA vs TBCL225M010CSLBT024 |
TBCL225M010CWLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F981A225MMA vs TBCL225M010CWLB0924 |
TBCL225M010CSSBT945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F981A225MMA vs TBCL225M010CSSBT945 |
TBCL225M010CRSDT900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F981A225MMA vs TBCL225M010CRSDT900 |
TBCL225M010CRLQ6700 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | F981A225MMA vs TBCL225M010CRLQ6700 |
TBCL225M010CWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | F981A225MMA vs TBCL225M010CWSC0023 |