Part Details for F980G686MSA by Nichicon Corporation
Overview of F980G686MSA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F980G686MSA
F980G686MSA CAD Models
F980G686MSA Part Data Attributes
|
F980G686MSA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F980G686MSA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0027 mA | |
Length | 2 mm | |
Manufacturer Series | F98 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | F98 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |
Alternate Parts for F980G686MSA
This table gives cross-reference parts and alternative options found for F980G686MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F980G686MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLJS686M004R1500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F980G686MSA vs TLJS686M004R1500 |
TCJT686M004R0080 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F980G686MSA vs TCJT686M004R0080 |
F930G686MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F980G686MSA vs F930G686MAA |