Part Details for F971E106MNC by Kyocera AVX Components
Overview of F971E106MNC by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971E106MNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3355
|
Newark | Tantalum Capacitor, 10Uf, 25V, 1 Ohm, 0.2, 7343-28, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:N, Failure Rate:-, Ripple Current:387Marohs Compliant: Yes |Kyocera Avx F971E106MNC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 | Buy Now |
DISTI #
478-8609-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1796 In Stock |
|
$0.4593 / $1.6600 | Buy Now |
DISTI #
647-F971E106MNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 20% 2917 ES R= 1 Ohm RoHS: Compliant | 2282 |
|
$0.4590 / $1.6600 | Buy Now |
DISTI #
V72:2272_10746235
|
Arrow Electronics | Cap Tant Solid 10uF 25V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2218 Container: Cut Strips | Americas - 300 |
|
$0.7264 / $0.9626 | Buy Now |
DISTI #
73978591
|
RS | High performance MnO2,10 uF,25 V | AVX F971E106MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | F97 Series 10 uF ±20 % 25 V Surface Mount J-Lead Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5250 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2917 | 57 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
F971E106MNC
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 20% 2917 ES R= 1 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.4590 / $0.6150 | Buy Now |
DISTI #
C1S127006965741
|
Chip1Stop | Cap Tant Solid 10uF 25V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125℃ Automotive T/R RoHS: Compliant pbFree: No | 500 |
|
$0.9850 | Buy Now |
Part Details for F971E106MNC
F971E106MNC CAD Models
F971E106MNC Part Data Attributes
|
F971E106MNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971E106MNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F971E106MNC
This table gives cross-reference parts and alternative options found for F971E106MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971E106MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106M025RFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | F971E106MNC vs TBJD106M025RFLB0H24 |
TBWD106M025CALZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | F971E106MNC vs TBWD106M025CALZ0924 |
TBWD106M025CBSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F971E106MNC vs TBWD106M025CBSB0H23 |
TBWD106M025CCLB9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | F971E106MNC vs TBWD106M025CCLB9945 |
TBWD106M025CCSB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | F971E106MNC vs TBWD106M025CCSB0723 |
TBWD106M025CKSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | F971E106MNC vs TBWD106M025CKSZ0723 |
TBWD106M025CSDB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | F971E106MNC vs TBWD106M025CSDB0845 |
TBWD106M025CSSB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F971E106MNC vs TBWD106M025CSSB0H00 |
TBWD106M025LBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F971E106MNC vs TBWD106M025LBLB0924 |
TBWD106M025LBSC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F971E106MNC vs TBWD106M025LBSC0023 |