There are no models available for this part yet.
Overview of F971E106KCC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F971E106KCC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-8608-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5363 / $1.3300 | Buy Now |
CAD Models for F971E106KCC by Kyocera AVX Components
Part Data Attributes for F971E106KCC by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1600 mΩ
|
Height
|
2.5 mm
|
Leakage Current
|
0.0025 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
105 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for F971E106KCC
This table gives cross-reference parts and alternative options found for F971E106KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971E106KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K025AC64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F971E106KCC vs T493C106K025AC64307610 |
T493C106K025CH611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | F971E106KCC vs T493C106K025CH611A7640 |
T491C106K025AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | F971E106KCC vs T491C106K025AN |
T493C106K025CB62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | F971E106KCC vs T493C106K025CB62307280 |
07016-122KCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | F971E106KCC vs 07016-122KCHA |
T493C106K025CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | F971E106KCC vs T493C106K025CH621A7640 |
T493C106K025CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | F971E106KCC vs T493C106K025CH611B7640 |
TR3C106K025T0450 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | F971E106KCC vs TR3C106K025T0450 |
T496C106K025CT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | F971E106KCC vs T496C106K025CT61107610 |
T493C106K025CK631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | F971E106KCC vs T493C106K025CK631A7610 |