F971C156MAA
Kyocera AVX Components
Description: Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206,

Overview of F971C156MAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F971C156MAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F971C156MAA by Kyocera AVX Components

F971C156MAA
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.6 mm
Leakage Current
0.0024 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
59 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. F971C156MAA
    Kyocera AVX Components
    Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206,
    VS

Alternate Parts for F971C156MAA

This table gives cross-reference parts and alternative options found for F971C156MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971C156MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJA156M016HNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, Kyocera AVX Components F971C156MAA vs TAJA156M016HNJV
TAJA156M016ANJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, Kyocera AVX Components F971C156MAA vs TAJA156M016ANJV
T491A156M016ANAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation F971C156MAA vs T491A156M016ANAUTO
T495A156M016ATA2K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206 KEMET Corporation F971C156MAA vs T495A156M016ATA2K5
B45016A1569M258 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation F971C156MAA vs B45016A1569M258
T495A156M016ATE2K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation F971C156MAA vs T495A156M016ATE2K5
T495A156M016AMA2K57280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation F971C156MAA vs T495A156M016AMA2K57280
B45116A1566M258 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation F971C156MAA vs B45116A1566M258
T495A156M016AGE2K57280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP KEMET Corporation F971C156MAA vs T495A156M016AGE2K57280
F931C156MAAAJ6 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206 Kyocera AVX Components F971C156MAA vs F931C156MAAAJ6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F971C156MAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F971C156MAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of F971C156MAA would you like to use for your alert(s)?
  • Please alert me when F971C156MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F971C156MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F971C156MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F971C156MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F971C156MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F971C156MAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: