There are no models available for this part yet.
Overview of F971C105MAA by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F971C105MAA by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53906431
|
Verical | Cap Tant Solid 1uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2047 | Americas - 1408 |
|
$0.2023 / $0.2382 | Buy Now |