Part Details for F971A476MNC by Kyocera AVX Components
Overview of F971A476MNC by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971A476MNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5264
|
Newark | Capacitor Tant, 47Uf 10V, 0.7 Ohm, 0.2, 7343-28, Full Reel, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:N, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F971A476MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5890 | Buy Now |
DISTI #
58R3346
|
Newark | Tantalum Capacitor, 47Uf 10V, 0.7 Ohm, 0.2, 7343-28, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:N, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F971A476MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7440 | Buy Now |
DISTI #
478-8560-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2943 In Stock |
|
$0.4593 / $1.6600 | Buy Now |
DISTI #
F971A476MNC
|
Avnet Americas | Cap Tant Solid 47uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Tape and Reel (Alt: F971A476MNC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8195 | Buy Now |
DISTI #
647-F971A476MNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 7.3x4.3 RoHS: Compliant | 3170 |
|
$0.4490 / $1.3400 | Buy Now |
DISTI #
73983720
|
RS | High performance MnO2,47 uF,10 V | AVX F971A476MNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3970 | Buy Now |
DISTI #
F971A476MNC
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 7.3x4.3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5110 | Buy Now |
DISTI #
C1S127006925725
|
Chip1Stop | Cap Tant Solid 47uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125℃ Automotive T/R RoHS: Compliant pbFree: No | 305 |
|
$0.9860 | Buy Now |
Part Details for F971A476MNC
F971A476MNC CAD Models
F971A476MNC Part Data Attributes
|
F971A476MNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A476MNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F971A476MNC
This table gives cross-reference parts and alternative options found for F971A476MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A476MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M010CWLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F971A476MNC vs TBWD476M010CWLB0800 |
TBWD476M010LXLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010LXLZ0723 |
TBWD476M010LESB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010LESB0923 |
TBWD476M010CDSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010CDSB0024 |
TBWD476M010CFLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010CFLB0823 |
TBJD476M010RXSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBJD476M010RXSC0900 |
TBJD476M010RWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F971A476MNC vs TBJD476M010RWSC0824 |
TBWD476M010LFSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010LFSZ0023 |
TBWD476M010CKSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010CKSB0924 |
TBWD476M010CLDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | F971A476MNC vs TBWD476M010CLDC0H24 |