Part Details for F971A476MBAHT3 by Kyocera AVX Components
Overview of F971A476MBAHT3 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971A476MBAHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9240
|
Newark | Cap, 47Uf, 10V, Tant, Case B, Capacitance:47Μf, Voltage Rating:10V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:F97-Ht3 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx F971A476MBAHT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$0.7050 / $1.2600 | Buy Now |
DISTI #
478-12531-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1411 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
805 In Stock |
|
$0.2144 / $0.7700 | Buy Now |
DISTI #
581-F971A476MBAHT3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF AEC-Q200 RoHS: Compliant | 1790 |
|
$0.3930 / $0.7700 | Buy Now |
DISTI #
73978609
|
RS | High performance MnO2,47 uF,10 V | AVX F971A476MBAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Future Electronics | Case size B 47mF 20% 10v - High Temp 135°C Resin Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
F971A476MBAHT3
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2260 / $0.2420 | Buy Now |
Part Details for F971A476MBAHT3
F971A476MBAHT3 CAD Models
F971A476MBAHT3 Part Data Attributes:
|
F971A476MBAHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A476MBAHT3
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |