Part Details for F971A107MCC by Kyocera AVX Components
Results Overview of F971A107MCC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F971A107MCC Information
F971A107MCC by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F971A107MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7177
|
Newark | New Smd Professional Pl/T&r Rohs Compliant: Yes |Kyocera Avx F971A107MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4220 | Buy Now |
DISTI #
478-11214-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4339 / $1.2300 | Buy Now |
DISTI #
F971A107MCC
|
Avnet Americas | TANTALUM CHIP & RADIAL AUTO PROFF RUGGED TAPE/REEL - Tape and Reel (Alt: F971A107MCC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5506 / $0.6037 | Buy Now |
DISTI #
581-F971A107MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% E SR=700mOhms AEC-Q2 RoHS: Compliant | 0 |
|
$0.4160 / $1.1700 | Order Now |
DISTI #
73983738
|
RS | High performance MnO2,100 uF,10 V | AVX F971A107MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.2280 | Buy Now |
Part Details for F971A107MCC
F971A107MCC CAD Models
F971A107MCC Part Data Attributes
|
F971A107MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A107MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F971A107MCC
This table gives cross-reference parts and alternative options found for F971A107MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A107MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC107M010LRSB0024 | Kyocera AVX Components | $12.6182 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | F971A107MCC vs TBJC107M010LRSB0024 |
TPSC107M010T0200 | Kyocera AVX Components | $0.2860 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | F971A107MCC vs TPSC107M010T0200 |
TPSC107M010R0200 | Kyocera AVX Components | $0.6759 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | F971A107MCC vs TPSC107M010R0200 |
F931A107MCC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | F971A107MCC vs F931A107MCC |
TBJC107M010JRLC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | F971A107MCC vs TBJC107M010JRLC0023 |
TAJC107M010UNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | F971A107MCC vs TAJC107M010UNJ |
TPSC107M010T0150 | Kyocera AVX Components | $0.5943 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | F971A107MCC vs TPSC107M010T0150 |
TAJC107M010RNJ | Kyocera AVX Components | $0.3541 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | F971A107MCC vs TAJC107M010RNJ |
TBJC107M010CRSB0800 | Kyocera AVX Components | $10.9759 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | F971A107MCC vs TBJC107M010CRSB0800 |
TAJC107M010SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | F971A107MCC vs TAJC107M010SNJ |