Part Details for F971A106MBA by Kyocera AVX Components
Results Overview of F971A106MBA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F971A106MBA Information
F971A106MBA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F971A106MBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5255
|
Newark | Capacitor,10Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F971A106MBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.4990 | Buy Now |
DISTI #
52X6056
|
Newark | Surface Mount Tantalum Capacitor, F97 Series, 10 F, 20%, 10 V, 1411 [3528 Metric], B Rohs Compliant:... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6030 / $0.9780 | Buy Now |
DISTI #
478-F971A106MBACT-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1825 In Stock |
|
$0.3059 / $1.0200 | Buy Now |
DISTI #
F971A106MBA
|
Avnet Americas | Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R - Tape and Reel (Alt: F971A10... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3129 / $0.3194 | Buy Now |
DISTI #
647-F971A106MBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 3.2x2.7 RoHS: Compliant | 4493 |
|
$0.3990 / $1.0400 | Buy Now |
DISTI #
73983739
|
RS | High performance MnO2,10 uF,10 V | AVX F971A106MBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
Part Details for F971A106MBA
F971A106MBA CAD Models
F971A106MBA Part Data Attributes
|
F971A106MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A106MBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
F971A106MBA Frequently Asked Questions (FAQ)
-
The recommended land pattern for F971A106MBA is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
Yes, F971A106MBA is designed to withstand high-vibration environments. It has a robust construction and is qualified to meet the requirements of IEC 60068-2-6, which ensures its reliability in applications with high mechanical stress.
-
To prevent damage, handle F971A106MBA by the edges or the body, avoiding touching the terminations or the ceramic body. Use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the component during assembly.
-
The maximum operating temperature range for F971A106MBA is -55°C to +125°C. However, it's essential to note that the component's performance may degrade at extreme temperatures, and the operating temperature range may vary depending on the specific application.
-
Yes, F971A106MBA is compatible with lead-free soldering processes. It's designed to meet the requirements of RoHS (Restriction of Hazardous Substances) and is suitable for use in lead-free soldering applications.