Part Details for F95315-000 by Littelfuse Inc
Results Overview of F95315-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F95315-000 Information
F95315-000 by Littelfuse Inc is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F95315-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3142
|
Newark | Lvr055K-2/ Tr |Littelfuse F95315-000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.7200 | Buy Now |
DISTI #
75577053
|
RS | LVR055K-2 | Littelfuse F95315-000 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
DISTI #
LVR055K-2
|
TTI | Resettable Fuses - PPTC 265V 20AWG Lead.55A Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5200 / $0.5700 | Buy Now |