Part Details for F951V225MAAAQ2 by Kyocera AVX Components
Results Overview of F951V225MAAAQ2 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F951V225MAAAQ2 Information
F951V225MAAAQ2 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F951V225MAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5229
|
Newark | Capacitor,2.2Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951V225MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
73983759
|
RS | Tantalum - NTP Conformal,2.2 uF,35 V | AVX F951V225MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4660 / $0.5480 | RFQ |
Part Details for F951V225MAAAQ2
F951V225MAAAQ2 CAD Models
F951V225MAAAQ2 Part Data Attributes
|
F951V225MAAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951V225MAAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1207
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | STANDARD CONFORMAL COATED CHIP CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4400 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
Alternate Parts for F951V225MAAAQ2
This table gives cross-reference parts and alternative options found for F951V225MAAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951V225MAAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F951V225MAEAQ2 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1307, CHIP | F951V225MAAAQ2 vs F951V225MAEAQ2 |