Part Details for F951V155MAAAQ2 by Nichicon Corporation
Overview of F951V155MAAAQ2 by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951V155MAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$0.2688 / $0.6720 | Buy Now |
Part Details for F951V155MAAAQ2
F951V155MAAAQ2 CAD Models
F951V155MAAAQ2 Part Data Attributes
|
F951V155MAAAQ2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F951V155MAAAQ2
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1207
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4400 mΩ | |
Height | 1.4 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | F95 | |
Size Code | 1207 | |
Width | 1.7 mm |