Part Details for F951E225KAAAQ2 by Kyocera AVX Components
Overview of F951E225KAAAQ2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951E225KAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2073
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 25V, 10% +Tol, 10% -Tol, 2.2Uf, Surface Mount, 1206 Rohs Compliant: Yes |Kyocera Avx F951E225KAAAQ2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.9000 | Buy Now |
DISTI #
478-8498-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4290 In Stock |
|
$0.2840 / $1.1600 | Buy Now |
DISTI #
581-F951E225KAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 25V 10% 1207 3 .2x1.7x1.4mm RoHS: Compliant | 1465 |
|
$0.3080 / $1.0200 | Buy Now |
DISTI #
73983777
|
RS | Tantalum - NTP Conformal,2.2 uF,25 V | AVX F951E225KAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4070 / $0.4780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2730 Partner Stock |
|
$0.3754 / $1.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3549 |
|
RFQ | |
DISTI #
C1S127007138061
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant pbFree: No | 2730 |
|
$0.4810 / $0.5130 | Buy Now |
Part Details for F951E225KAAAQ2
F951E225KAAAQ2 CAD Models
F951E225KAAAQ2 Part Data Attributes
|
F951E225KAAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951E225KAAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F951E225KAAAQ2
This table gives cross-reference parts and alternative options found for F951E225KAAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951E225KAAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E2502225KN267E2502225KN | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F951E225KAAAQ2 vs 267E2502225KN267E2502225KN |
F951E225KSEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F951E225KAAAQ2 vs F951E225KSEAQ2 |
F931E225KAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F951E225KAAAQ2 vs F931E225KAE |
NRA225K25R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951E225KAAAQ2 vs NRA225K25R8 |
NRA225K25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951E225KAAAQ2 vs NRA225K25 |
F951E225KAEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1307, CHIP | Kyocera AVX Components | F951E225KAAAQ2 vs F951E225KAEAQ2 |
25MCM225KATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F951E225KAAAQ2 vs 25MCM225KATER |