Part Details for F951E105MPAAQ2 by Kyocera AVX Components
Results Overview of F951E105MPAAQ2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F951E105MPAAQ2 Information
F951E105MPAAQ2 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F951E105MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5221
|
Newark | Capacitor,1Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951E105MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4020 | Buy Now |
DISTI #
478-8491-1-ND
|
DigiKey | CAP TANT 1UF 20% 25V 0805 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2040 In Stock |
|
$0.2657 / $0.9300 | Buy Now |
DISTI #
F951E105MPAAQ2
|
Avnet Americas | Cap Tant Solid 1uF 25V P CASE 20% (2.2 X 1.25 X 1mm) SMD T/R - Tape and Reel (Alt: F951E105MPAAQ2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2372 | Buy Now |
DISTI #
647-F951E105MPAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 20% 0805 ESR = 8 Ohm RoHS: Compliant | 2616 |
|
$0.2410 / $0.8300 | Buy Now |
DISTI #
V72:2272_10746139
|
Arrow Electronics | Cap Tant Solid 1uF 25V P CASE 20% (2.2 X 1.25 X 1mm) Pad SMD 8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1841 Container: Cut Strips | Americas - 3104 |
|
$0.1656 / $0.2447 | Buy Now |
DISTI #
73983782
|
RS | Tantalum - NTP Conformal,1.0 uF,25 V | AVX F951E105MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4560 | RFQ |
DISTI #
F951E105MPAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 25V 1uF 20% 0805 ESR = 8 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1690 | Buy Now |
Part Details for F951E105MPAAQ2
F951E105MPAAQ2 CAD Models
F951E105MPAAQ2 Part Data Attributes
|
F951E105MPAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951E105MPAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F951E105MPAAQ2
This table gives cross-reference parts and alternative options found for F951E105MPAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951E105MPAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F951E105MPEAQ2 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP | F951E105MPAAQ2 vs F951E105MPEAQ2 |