Part Details for F951C476MBAAQ2 by Kyocera AVX Components
Overview of F951C476MBAAQ2 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951C476MBAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2293
|
Newark | Cap, 47Μf, 16V, 20%, Capacitance:47Μf, Voltage Rating:16V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:F95 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx F951C476MBAAQ2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 670 |
|
$0.9310 / $1.4200 | Buy Now |
DISTI #
58R4065
|
Newark | Tantalum Capacitor, 47Uf, 16V, 3528-21 20%, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx F951C476MBAAQ2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.5600 | Buy Now |
DISTI #
70R1050
|
Newark | Tantalum Capacitor, 47Uf, 16V, 3528-21 20%, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:376Ma Rohs Compliant: Yes |Kyocera Avx F951C476MBAAQ2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9330 | Buy Now |
DISTI #
478-8478-1-ND
|
DigiKey | CAP TANT 47UF 20% 16V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48413 In Stock |
|
$0.4501 / $1.3400 | Buy Now |
DISTI #
F951C476MBAAQ2
|
Avnet Americas | Cap Tant Solid 47uF 16V B CASE 20% (3.3 X 2.7 X 1.8mm) SMD 0.6 Ohm 125°C T/R - Tape and Reel (Alt: F951C476MBAAQ2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6456 | Buy Now |
DISTI #
647-F951C476MBAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16V 20% 1411 3.5x2.8x1.8mm RoHS: Compliant | 9542 |
|
$0.4630 / $1.3700 | Buy Now |
DISTI #
73983799
|
RS | Tantalum - NTP Conformal,47 uF,16 V | AVX F951C476MBAAQ2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
|
Future Electronics | F95 Series 47 uF ±20 % 16 V SMT Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4500 / $0.4650 | Buy Now |
DISTI #
F951C476MBAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 47uF 16V 20% 1411 3.5x2.8x1.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.4490 / $0.4940 | Buy Now |
DISTI #
F951C476MBAAQ2
|
TME | Capacitor: tantalum, 47uF, 16VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$1.0200 | RFQ |
Part Details for F951C476MBAAQ2
F951C476MBAAQ2 CAD Models
F951C476MBAAQ2 Part Data Attributes:
|
F951C476MBAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951C476MBAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0075 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |