Part Details for F951C336KTAAQ2 by Kyocera AVX Components
Overview of F951C336KTAAQ2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951C336KTAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1589
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F951C336KTAAQ2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4210 | Buy Now |
DISTI #
478-8472-1-ND
|
DigiKey | CAP TANT 33UF 10% 16V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2673 In Stock |
|
$0.3141 / $1.0500 | Buy Now |
DISTI #
F951C336KTAAQ2
|
Avnet Americas | TANTALUM CHIP & RADIAL CONFORMAL SMALL TAPE/REEL - Tape and Reel (Alt: F951C336KTAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4338 | Buy Now |
DISTI #
647-F951C336KTAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 16V 10% 1411 3.5x2.7x1mm RoHS: Compliant | 0 |
|
$0.3080 / $1.0200 | Order Now |
DISTI #
73983804
|
RS | Tantalum - NTP Conformal,33 uF,16 V | AVX F951C336KTAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4680 | Buy Now |
Part Details for F951C336KTAAQ2
F951C336KTAAQ2 CAD Models
F951C336KTAAQ2 Part Data Attributes:
|
F951C336KTAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951C336KTAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0053 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 92 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.11 | |
Terminal Shape | WRAPAROUND | |
Width | 2.7 mm |