-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F951A686MBAAQ2 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8825
|
Newark | Capacitor,68Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951A686MBAAQ2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6760 | Buy Now |
DISTI #
478-8450-1-ND
|
DigiKey | CAP TANT 68UF 20% 10V 1411 Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5105 / $1.4800 | Buy Now |
DISTI #
F951A686MBAAQ2
|
Avnet Americas | - Tape and Reel (Alt: F951A686MBAAQ2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 / $0.5145 | Buy Now |
DISTI #
647-F951A686MBAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF10V 20% 1411 3.5 x2.8x1.8mm RoHS: Compliant | 0 |
|
$0.5130 / $1.5700 | Order Now |
DISTI #
73983826
|
RS | Tantalum - NTP Conformal,68 uF,10 V Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F951A686MBAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951A686MBAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | STANDARD CONFORMAL COATED CHIP CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.0068 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 184 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for F951A686MBAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951A686MBAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F951A686MBEAM1Q2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | F951A686MBAAQ2 vs F951A686MBEAM1Q2 |
F951A686MBAAM1Q2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | F951A686MBAAQ2 vs F951A686MBAAM1Q2 |
F951A686MBAAM1Q2 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411 | F951A686MBAAQ2 vs F951A686MBAAM1Q2 |
The recommended soldering temperature for the F951A686MBAAQ2 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the F951A686MBAAQ2 is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the F951A686MBAAQ2 is -55°C to +125°C.
Yes, the F951A686MBAAQ2 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The recommended land pattern for the F951A686MBAAQ2 is a rectangular pad with a minimum size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.