Part Details for F951A226KQAAQ2 by KYOCERA AVX Components
Overview of F951A226KQAAQ2 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951A226KQAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84392765
|
Verical | Cap Tant Solid 22uF 10V Q CASE 10%( 3.2 X 1.6 X 0.8mm) Pad SMD 3216-10 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2238 | Americas - 5000 |
|
$0.7560 | Buy Now |