Part Details for F951A107MAAAQ2 by Kyocera AVX Components
Results Overview of F951A107MAAAQ2 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F951A107MAAAQ2 Information
F951A107MAAAQ2 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F951A107MAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5387
|
Newark | Cap, 100Uf, 10V, Tant, Case A, 1206, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134 |
|
$0.3480 / $1.3500 | Buy Now |
DISTI #
66AH5835
|
Newark | Cap, 100Uf, 10V, Tant, Case A, 1206 Rohs Compliant: Yes |Kyocera Avx F951A107MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
478-8421-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 1206 Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35682 In Stock |
|
$0.3703 / $1.1900 | Buy Now |
DISTI #
F951A107MAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1207 [3217-16 Metric] - Tape ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
F951A107MAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1207 [3217-16 Metric] - Tape ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2497 / $0.2664 | Buy Now |
DISTI #
647-F951A107MAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1 Ohms 20% RoHS: Compliant | 36 |
|
$0.3650 / $1.1900 | Buy Now |
DISTI #
73983851
|
RS | Tantalum - NTP Conformal,100 uF,10 V Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
DISTI #
F951A107MAAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1 Ohms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 52500 In Stock |
|
$0.3610 | Buy Now |
DISTI #
F951A107MAAAQ2
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$1.0500 | RFQ |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for F951A107MAAAQ2
F951A107MAAAQ2 CAD Models
F951A107MAAAQ2 Part Data Attributes
|
F951A107MAAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951A107MAAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 1207
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | STANDARD CONFORMAL COATED CHIP CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
F951A107MAAAQ2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the F951A107MAAAQ2 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the F951A107MAAAQ2 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the F951A107MAAAQ2 is 50V DC.
-
Yes, the F951A107MAAAQ2 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the F951A107MAAAQ2 is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.