Part Details for F951A107KAAAQ2 by Kyocera AVX Components
Overview of F951A107KAAAQ2 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951A107KAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2288
|
Newark | Cap, 100Μf, 10V, 10%, Capacitance:100Μf, Voltage Rating:10V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:F95 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx F951A107KAAAQ2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3257 |
|
$0.7100 / $0.9880 | Buy Now |
DISTI #
88T9451
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F951A107KAAAQ2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4280 | Buy Now |
DISTI #
478-8419-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8858 In Stock |
|
$0.3389 / $1.0300 | Buy Now |
DISTI #
F951A107KAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 1207 [3217-16 Metric] - Tape and Reel (Alt: F951A107KAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3774 | Buy Now |
DISTI #
F951A107KAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 1207 [3217-16 Metric] - Tape and Reel (Alt: F951A107KAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3774 | Buy Now |
DISTI #
647-F951A107KAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1Ohms 10% RoHS: Compliant | 3332 |
|
$0.3400 / $0.9500 | Buy Now |
DISTI #
V72:2272_10745970
|
Arrow Electronics | Cap Tant Solid 100uF 10V A CASE 10% (3.2 X 1.7 X 1.4mm) Pad SMD 3217-16 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2144 Container: Cut Strips | Americas - 1221 |
|
$0.5422 / $0.5999 | Buy Now |
DISTI #
73983853
|
RS | Tantalum - NTP Conformal,100 uF,10 V | AVX F951A107KAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Bristol Electronics | 2567 |
|
RFQ | ||
DISTI #
F951A107KAAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1Ohms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3500 | Buy Now |
Part Details for F951A107KAAAQ2
F951A107KAAAQ2 CAD Models
F951A107KAAAQ2 Part Data Attributes:
|
F951A107KAAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951A107KAAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 1207
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |