Part Details for F950J686MAAAM1Q2 by Kyocera AVX Components
Overview of F950J686MAAAM1Q2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F950J686MAAAM1Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9447
|
Newark | New Conformal Pl/Tape/Reel Rohs Compliant: Yes |Kyocera Avx F950J686MAAAM1Q2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
478-8413-1-ND
|
DigiKey | CAP TANT 68UF 20% 6.3V 1206 Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1266 In Stock |
|
$0.2661 / $1.1000 | Buy Now |
DISTI #
F950J686MAAAM1Q2
|
Avnet Americas | Cap Tant Solid 68uF 6.3V A CASE 20% (3.2 X 1.7 X 1.4mm) SMD 3216-16 125?C T/R - Tape and Reel (Alt: F950J686MAAAM1Q2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.4139 | Buy Now |
DISTI #
647-F950J686MAAAM1Q2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 6.3V 20% 1207 3 .2x1.7x1.4mm RoHS: Compliant | 1494 |
|
$0.2590 / $0.8600 | Buy Now |
DISTI #
73983858
|
RS | Tantalum - NTP Conformal,68 uF,6.3 V | AVX F950J686MAAAM1Q2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
Part Details for F950J686MAAAM1Q2
F950J686MAAAM1Q2 CAD Models
F950J686MAAAM1Q2 Part Data Attributes
|
F950J686MAAAM1Q2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950J686MAAAM1Q2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1307 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0043 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F950J686MAAAM1Q2
This table gives cross-reference parts and alternative options found for F950J686MAAAM1Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F950J686MAAAM1Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F950J686MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT | Nichicon Corporation | F950J686MAAAM1Q2 vs F950J686MSA |
251M6301686MR0A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 1306, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F950J686MAAAM1Q2 vs 251M6301686MR0A |
TACA686M006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F950J686MAAAM1Q2 vs TACA686M006R |
F950J686MSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT | Nichicon Corporation | F950J686MAAAM1Q2 vs F950J686MSC |
F950J686MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206 | Kyocera AVX Components | F950J686MAAAM1Q2 vs F950J686MSA |
TEFSVA30J686M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | F950J686MAAAM1Q2 vs TEFSVA30J686M8R |
267E6301686MR534 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F950J686MAAAM1Q2 vs 267E6301686MR534 |
F950J686MAC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT | Nichicon Corporation | F950J686MAAAM1Q2 vs F950J686MAC |
267E6301686ML534 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F950J686MAAAM1Q2 vs 267E6301686ML534 |
F950J686MAEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1307, CHIP | Kyocera AVX Components | F950J686MAAAM1Q2 vs F950J686MAEAQ2 |