Part Details for F950J157MBAAQ2 by KYOCERA AVX Components
Overview of F950J157MBAAQ2 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F950J157MBAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84392598
|
Verical | Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.8mm) Pad SMD 3528-20 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2238 | Americas - 8000 |
|
$1.2300 | Buy Now |