Part Details for F950G227MTAAQ2 by Kyocera AVX Components
Overview of F950G227MTAAQ2 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F950G227MTAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4042
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F950G227MTAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4950 | Buy Now |
DISTI #
478-8374-1-ND
|
DigiKey | CAP TANT 220UF 20% 4V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4165 / $1.5600 | Buy Now |
DISTI #
F950G227MTAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 20%, -55 °C, 125 °C, 1411 [3528-12 Metric] - Tape and Reel (Alt: F950G227MTAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.5627 | Buy Now |
DISTI #
647-F950G227MTAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 4V 20% 1411 3. 5x2.7x1mm RoHS: Compliant | 0 |
|
$0.6080 | Order Now |
DISTI #
73983899
|
RS | Tantalum - NTP Conformal,220 uF,4 V | AVX F950G227MTAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | Tantalum Capacitors 220uF 4V T CASE 20% (3.5 X 2.7 X 1mm) Pad SMD 3527-12 0.6 Oh RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
|
Future Electronics | Tantalum Capacitors 220uF 4V T CASE 20% (3.5 X 2.7 X 1mm) Pad SMD 3527-12 0.6 Oh RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
F950G227MTAAQ2
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 4 V, � 20%, -55 �C, 125 �C, 1411 [3528-12 Metric] (Alt: F950G227MTAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F950G227MTAAQ2
F950G227MTAAQ2 CAD Models
F950G227MTAAQ2 Part Data Attributes
|
F950G227MTAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950G227MTAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 146 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.7 mm |