Part Details for F950G227MAAAQ2 by Kyocera AVX Components
Overview of F950G227MAAAQ2 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F950G227MAAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4039
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F950G227MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 | Buy Now |
DISTI #
478-8368-1-ND
|
DigiKey | CAP TANT 220UF 20% 4V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3013 / $1.2200 | Buy Now |
DISTI #
F950G227MAAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 20%, -55 °C, 125 °C, 1207 [3217-16 Metric] - Tape and Reel (Alt: F950G227MAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.3499 | Buy Now |
DISTI #
647-F950G227MAAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 220uF 20% 1207 ES R= 800 mOhm RoHS: Compliant | 0 |
|
$0.3040 / $1.1700 | Order Now |
DISTI #
73978637
|
RS | Tantalum - NTP Conformal,220 uF,4 V | AVX F950G227MAAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.5800 | RFQ |
|
Future Electronics | F95 Series 1207 220 uF 4 V ±20% Conformal Coated Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
F950G227MAAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 4V 220uF 20% 1207 ES R= 800 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3010 / $0.3430 | Buy Now |
DISTI #
F950G227MAAAQ2
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 4 V, � 20%, -55 �C, 125 �C, 1207 [3217-16 Metric] (Alt: F950G227MAAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127006781440
|
Chip1Stop | Cap Tant Solid 220uF 4V A CASE 20% (3.2 X 1.7 X 1.4mm) Pad SMD 0.8 Ohm 125℃ T/R RoHS: Compliant pbFree: Yes | 7 |
|
$0.6040 | Buy Now |
Part Details for F950G227MAAAQ2
F950G227MAAAQ2 CAD Models
F950G227MAAAQ2 Part Data Attributes
|
F950G227MAAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950G227MAAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1207
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.0088 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 122 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |