There are no models available for this part yet.
Overview of F950G107KPAAQ2 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F950G107KPAAQ2 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65134249
|
Verical | Cap Tant Solid 100uF 4V P CASE 10% (2.2 X 1.25 X 1mm) Pad SMD 2212-12 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 461 Package Multiple: 1 Date Code: 2135 | Americas - 6000 |
|
$0.2169 | Buy Now | |
DISTI #
62279267
|
Verical | Cap Tant Solid 100uF 4V P CASE 10% (2.2 X 1.25 X 1mm) Pad SMD 2212-12 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2136 | Americas - 4300 |
|
$0.2281 | Buy Now |